
The AD7314ARM-REEL7 is a 10-bit digital humidity sensor from Analog Devices, available in an MSOP package. It operates over a temperature range of -35°C to 85°C and is compatible with SPI and Serial interfaces. The sensor is powered by a supply voltage between 2.65V and 5.5V. It is not RoHS compliant and is packaged on a tape and reel.
Sign in to ask questions about the Analog Devices AD7314ARM-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7314ARM-REEL7 technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.65V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7314ARM-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
