
10-bit digital temperature sensor with SPI, 3-wire, and 4-wire serial interface. Features a 2.65V to 5.5V supply voltage range, 300µA operating supply current, and 450mW power dissipation. Operates from -35°C to 85°C with a 2.5 kS/s sampling rate. Housed in an 8-pin MSOP package with tin, matte contact plating.
Analog Devices AD7314ARMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Height | 0.85mm |
| Interface | SPI, Serial, 3-WIRE, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.65V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Operating Supply Current | 300uA |
| Output Type | Digital |
| Output Voltage | 2.4V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.5KS/s |
| Supply Current | 300uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7314ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
