
Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin MSOP T/R
Sign in to ask questions about the Analog Devices AD7314ARMZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7314ARMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Interface | SPI, Serial, 4-WIRE, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.65V |
| Number of Channels | 1 |
| Operating Supply Current | 300uA |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.5KS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7314ARMZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
