A 2-channel successive approximation ADC converts bipolar and unipolar analog input ranges at up to 1 MSPS. The converter provides 12-bit plus sign resolution with software-selectable input ranges including ±10 V, ±5 V, ±2.5 V, and 0 V to 10 V. A high speed serial interface supports SPI, QSPI, MICROWIRE, and DSP-compatible operation. The device operates with a 2.7 V to 5.25 V logic supply and supports external reference operation for precision data acquisition systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7321 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ADC Architecture | Successive Approximation Register |
| Resolution | 12 plus signbit |
| Number of Input Channels | 2 |
| Maximum Sampling Rate | 1MSPS |
| Input Type | Bipolar/Unipolar |
| Selectable Input Range | ±10, ±5, ±2.5, 0 to 10V |
| Serial Interface | SPI/QSPI/MICROWIRE/DSP compatible |
| Logic Supply Voltage | 2.7 to 5.25V |
| Reference Voltage | 2.5 externalV |
| Operating Temperature Range | -40 to 85°C |
Download the complete datasheet for Analog Devices AD7321 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD7321
Complete adjustment-free LVDT signal conditioning circuit for precise linear displacement measurement using AD598, AD8615, and AD7992 with 11-bit noise-free resolution.
A complete, adjustment-free LVDT signal conditioning circuit for precise linear displacement measurement using the AD698 signal conditioner and AD7992 12-bit ADC.