
12-bit, 2-channel analog-to-digital converter (ADC) with a 500 kSPS sampling rate. Features true bipolar input, software-selectable input ranges, and an SPI interface. Offers 76dB signal-to-noise ratio (SNR) and integral nonlinearity (INL) of 1.1LSB. Operates with a dual supply voltage range of 2.7V to 16.5V. Packaged in a 1mm high TSSOP with tin, matte contact plating.
Analog Devices AD7321BRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -0.9LSB |
| Dual Supply Voltage | 5V |
| Height | 1mm |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 1.1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 3V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 900uA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 17mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | iCMOS® |
| Signal to Noise Ratio (SNR) | 76dB |
| Supply Type | Dual |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7321BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
