
12-bit, 2-channel analog-to-digital converter (ADC) with a 500 kSPS sampling rate. Features software-selectable true bipolar input, 13-bit resolution, and 76dB signal-to-noise ratio. Integral nonlinearity is 1.1 LSB, with differential nonlinearity at -0.9 LSB. Operates with a dual supply, SPI interface, and is housed in a TSSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7321BRUZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -0.9LSB |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 1.1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17mW |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 17mW |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | iCMOS® |
| Signal to Noise Ratio (SNR) | 76dB |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7321BRUZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
