
12-bit, 2-channel analog-to-digital converter (ADC) with a 500 kSPS sampling rate. Features software-selectable true bipolar input, offering a resolution of 13 bits. Integral Nonlinearity (INL) is 1.1 LSB, and Differential Nonlinearity (DNL) is -0.9 LSB. Operates with a dual supply, SPI interface, and a maximum input voltage of 3V. Packaged in TSSOP, this RoHS-compliant component has a power dissipation of 17mW and an operating temperature range of -40°C to 85°C.
Analog Devices AD7321BRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | -0.9LSB |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 1.1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17mW |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 17mW |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | iCMOS® |
| Signal to Noise Ratio (SNR) | 76dB |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7321BRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
