
12-bit plus sign, 2-channel Analog-to-Digital Converter (ADC) featuring software-selectable true bipolar input. Offers a 1MS/s sampling rate and 76dB Signal-to-Noise Ratio (SNR). Operates with a dual supply voltage range of 2.7V to 16.5V, consuming 21mW of power. Integral Nonlinearity (INL) is 1.1LSB, with Differential Nonlinearity (DNL) at -0.9LSB. Interface is SPI, housed in a 1mm height TSSOP package with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7322BRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7322BRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -0.9LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 7LSB |
| Height | 1mm |
| Input Capacitance | 13.5pF |
| Integral Nonlinearity (INL) | 1.1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 3V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 900uA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 21mW |
| Power Dissipation | 30mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | iCMOS® |
| Signal to Noise Ratio (SNR) | 76dB |
| Supply Type | Dual |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7322BRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
