
12-bit, 2-channel successive approximation analog-to-digital converter (ADC) with serial SPI interface. Features 1MS/s sampling rate, 76dB signal-to-noise ratio, and bipolar/unipolar polarity. Integral nonlinearity is 1.1LSB, differential nonlinearity is -0.9LSB, and full-scale error is 7LSB. Housed in a 14-pin TSSOP package with tin, matte contact plating, this RoHS compliant component operates from -40°C to 85°C with 21mW power consumption.
Analog Devices AD7322BRUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -0.9LSB |
| Full Scale Error | 7LSB |
| Input Capacitance | 13.5pF |
| Integral Nonlinearity (INL) | 1.1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 21mW |
| Power Dissipation | 21mW |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | iCMOS® |
| Signal to Noise Ratio (SNR) | 76dB |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7322BRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
