
12-bit, 4-channel analog-to-digital converter (ADC) with a sampling rate of 500 kSPS. Features software-selectable true bipolar input, SPI interface, and a resolution of 13 bits. Operates with dual supply voltages from 2.7V to 16.5V, offering a maximum power dissipation of 17mW. Housed in a TSSOP package with tin, matte contact plating, this RoHS compliant component boasts excellent linearity with INL of 1.1LSB and DNL of -0.9LSB.
Analog Devices AD7323BRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -0.9LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 7LSB |
| Height | 1.05mm |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 1.1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 3V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 900uA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 17mW |
| Reach SVHC Compliant | No |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | iCMOS® |
| Signal to Noise Ratio (SNR) | 76dB |
| Supply Type | Dual |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7323BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
