
12-bit, 4-channel successive approximation Analog-to-Digital Converter (ADC) with a serial SPI interface. Features include 1.1 LSB Integral Nonlinearity (INL), -0.9 LSB Differential Nonlinearity (DNL), and a Signal-to-Noise Ratio (SNR) of 76dB. Operates with dual supply types, offering bipolar and unipolar polarity options. Packaged in a 16-lead TSSOP with tin/matte contact plating, this RoHS compliant component has a maximum power dissipation of 30mW and a sampling rate of 1 MS/s.
Analog Devices AD7324BRUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -0.9LSB |
| Full Scale Error | 7LSB |
| Input Capacitance | 13.5pF |
| Integral Nonlinearity (INL) | 1.1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30mW |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 21mW |
| Power Dissipation | 21mW |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Series | iCMOS® |
| Signal to Noise Ratio (SNR) | 76dB |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7324BRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
