
12-bit plus sign Analog-to-Digital Converter (ADC) with 8 software-selectable true bipolar input channels, operating at a 500 kSPS sampling rate. Features include a 1.1 LSB Integral Nonlinearity (INL), 7 LSB Full Scale Error, and 76dB Signal to Noise Ratio (SNR). This component supports SPI interface and dual supply voltages ranging from 2.7V to 16.5V. Packaged in a 1.05mm height TSSOP with tin, matte contact plating, it operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7327BRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7327BRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -0.9LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 7LSB |
| Height | 1.05mm |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 1.1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Input Voltage | 3V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 900uA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 17mW |
| Reach SVHC Compliant | No |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | iCMOS® |
| Signal to Noise Ratio (SNR) | 76dB |
| Supply Type | Dual |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7327BRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
