
12-bit plus sign analog-to-digital converter featuring 8 software-selectable true bipolar input channels and a 500 kSPS sampling rate. This device offers a 76dB signal-to-noise ratio and 1.1LSB integral nonlinearity. It utilizes an SPI serial interface and is housed in a TSSOP package for surface mounting. Operating across a -40°C to 85°C temperature range, it supports both bipolar and unipolar signal polarity with a dual supply type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7327BRUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7327BRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | -0.9LSB |
| Integral Nonlinearity (INL) | 1.1LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Resolution | 13b |
| Sampling Rate | 500KS/s |
| Series | iCMOS® |
| Signal to Noise Ratio (SNR) | 76dB |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7327BRUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
