
8-channel, 12-bit plus sign analog-to-digital converter (ADC) featuring software-selectable true bipolar input. Offers a 1MS/s sampling rate with 76dB Signal to Noise Ratio (SNR) and 1.1LSB Integral Nonlinearity (INL). Operates with a dual supply voltage range of 2.5V to 3V. Interface is SPI compatible. Packaged in a TSSOP for tape and reel deployment.
Analog Devices AD7328BRUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | -0.9LSB |
| Input Capacitance | 21.5pF |
| Integral Nonlinearity (INL) | 1.1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30mW |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 21mW |
| Power Dissipation | 29mW |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | iCMOS® |
| Signal to Noise Ratio (SNR) | 76dB |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7328BRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
