
8-channel, 12-bit plus sign analog-to-digital converter (ADC) featuring software selectable true bipolar input. Offers 1.1LSB integral nonlinearity (INL) and -0.9LSB differential nonlinearity (DNL). Operates with an SPI interface and supports bipolar and unipolar polarity. Maximum sampling rate of 1MS/s with 76dB signal-to-noise ratio (SNR). Packaged in TSSOP for tape and reel deployment.
Analog Devices AD7328BRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | -0.9LSB |
| Input Capacitance | 21.5pF |
| Integral Nonlinearity (INL) | 1.1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30mW |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 21mW |
| Power Dissipation | 29mW |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | iCMOS® |
| Signal to Noise Ratio (SNR) | 76dB |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7328BRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.