
1 MSPS, 8-channel, 12-bit plus sign analog-to-digital converter with software-selectable true bipolar input. Features SPI interface, 77dB Signal-to-Noise Ratio (SNR), and Integral Nonlinearity (INL) of 1.1LSB. Operates with dual supply voltages from 2.7V to 16.5V, consuming 21mW power. Packaged in a TSSOP with tin, matte contact plating, and a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7329BRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7329BRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -0.9LSB |
| Dual Supply Voltage | 16.5V |
| Full Scale Error | 7LSB |
| Height | 1.05mm |
| Input Capacitance | 10pF |
| Integral Nonlinearity (INL) | 1.1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7.9mm |
| Max Input Voltage | 3V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 900uA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 21mW |
| Power Dissipation | 30mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | iCMOS® |
| Signal to Noise Ratio (SNR) | 77dB |
| Supply Type | Dual |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7329BRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
