
Single-Channel, 3 V and 5 V Front-End Processor for General Purpose Applications Including Speech and Telephony
Analog Devices AD73311AR technical specifications.
| Package/Case | SOIC W |
| Interface | Serial, 6-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 22.5mA |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Operating Supply Current | 22.5mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 64KS/s |
| Signal to Noise Ratio (SNR) | 75dB |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD73311AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
