
Single-channel, 16-bit telecom IC featuring a front-end processor for speech and telephony applications. Operates from 2.7V to 3.3V supply voltage with a nominal supply current of 22.5mA. Offers a 6-wire serial interface and a sampling rate of 64 kS/s, achieving a 75dB signal-to-noise ratio. Packaged in SSOP for surface mounting, this component is RoHS compliant and suitable for general-purpose use.
Analog Devices AD73311ARSZ-REEL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Interface | Serial, 6-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 22.5mA |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Current | 22.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 64KS/s |
| Signal to Noise Ratio (SNR) | 75dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD73311ARSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
