
16-bit audio codec featuring one Analog-to-Digital Converter (ADC) and one Digital-to-Analog Converter (DAC). This general-purpose integrated circuit offers a 6-wire serial interface and operates with a supply voltage range of 2.7V to 3.3V. It boasts a signal-to-noise ratio (SNR) of 75dB and a sampling rate of 64 kS/s. Packaged in a 20-pin SOIC with tin-matte contact plating, this surface-mount component is supplied on tape and reel.
Analog Devices AD73311ARZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Interface | Serial, 6-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 22.5mA |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Current | 22.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 64KS/s |
| Signal to Noise Ratio (SNR) | 75dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD73311ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
