
The AD73311LAR-REEL7 is a 16-bit analog-to-digital converter with two channels, operating at a sampling rate of 64 kilosamples per second. It is designed for use with a 3.3-volt supply voltage and is packaged in a 0.300-inch SOIC-20 package. The device is rated for operation between -40°C and 105°C. It is not RoHS compliant.
Analog Devices AD73311LAR-REEL7 technical specifications.
| Package/Case | SOIC W |
| Interface | Serial, 6-WIRE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of D/A Converters | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 64KS/s |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD73311LAR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
