
The AD73311LARS-REEL is a 16-bit dual-channel analog-to-digital converter with a sampling rate of 64KS/s. It operates within a temperature range of -40°C to 105°C and is powered by a supply voltage between 2.7V and 3.3V. This device is available in a surface-mount SSOP-20 package and is suitable for use in telecom applications. Note that this device is not RoHS compliant.
Analog Devices AD73311LARS-REEL technical specifications.
| Package/Case | SSOP |
| Interface | Serial, 6-WIRE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 64KS/s |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD73311LARS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
