
Single-channel, 16-bit telecom IC front-end processor for speech and telephony applications. Features a 3V operating supply voltage (2.7V to 3.3V range) and a 6-wire serial interface. Offers 76dB signal-to-noise ratio with a 64 kS/s sampling rate. Packaged in a 500-piece tape and reel, this surface-mount component operates from -40°C to 105°C.
Analog Devices AD73311LARSZ-REEL7 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Interface | Serial, 6-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 64KS/s |
| Signal to Noise Ratio (SNR) | 76dB |
| Supply Current | 12.5mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD73311LARSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.