
Single-channel, 16-bit A/D and D/A converter front-end processor for general-purpose applications, including speech and telephony. Features a 6-wire serial interface, 64 kS/s sampling rate, and 76dB signal-to-noise ratio. Operates from a 2.7V to 3.3V supply with a typical current draw of 12.5mA. Packaged in a 1.05mm high, 6.5mm x 4.4mm TSSOP with tin-matte contact plating. RoHS compliant with a maximum operating temperature of 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD73311LARUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD73311LARUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1.05mm |
| Interface | Serial, 6-WIRE |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 64KS/s |
| Signal to Noise Ratio (SNR) | 76dB |
| Type | General Purpose |
| Weight | 0.006737oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD73311LARUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
