
Dual voiceband codec featuring 16-bit resolution and 78dB signal-to-noise ratio. This general-purpose telecom IC offers 2 A/D and 2 D/A converters, supporting 8 channels. Operates with a supply voltage range of 2.7V to 3.3V, drawing 42mA nominal current. Surface mountable in a SOIC W package with tin, matte contact plating.
Analog Devices AD73322ARZ technical specifications.
| Package/Case | SOIC W |
| Contact Plating | Tin, Matte |
| Height | 2.65mm |
| Interface | Serial, 6-WIRE |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 42mA |
| Number of A/D Converters | 2 |
| Number of Channels | 8 |
| Number of D/A Converters | 2 |
| Operating Supply Current | 42mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 64KS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD73322ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
