
General Purpose Audio Codec featuring 16-bit ADC/DAC resolution, offering 2 ADCs and 2 DACs for 2ADC/2DAC channel operation. This surface-mount integrated circuit, housed in a 28-pin SOIC W wide body package with gull-wing leads, supports a 64 ksps sampling rate. Operating from 2.7V to 3.3V, it provides a 78 dB signal-to-noise ratio and utilizes a 6-wire serial interface. The component is designed for a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 18.1(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.35(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AE |
| ADC/DAC Resolution | 16bit |
| Type | General Purpose |
| Number of ADCs | 2 |
| Number of DACs | 2 |
| Sampling Rate | 64ksps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.3V |
| Interface Type | Serial (6-Wire) |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 2.7V |
| Number of Channels | 2ADC / 2DAC |
| Number of ADC Inputs | 4 |
| Number of DAC Outputs | 2 |
| Signal to Noise Ratio | 78dB |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |