Dual-channel, 16-bit telecom IC featuring two A/D and two D/A converters. This general-purpose front-end processor operates from a 2.7V to 3.3V supply, with a typical 3V operating voltage and 31mA current draw. It offers a 64 kS/s sampling rate and 78dB signal-to-noise ratio. The component is housed in a 1.05mm high, 9.7mm long, 4.4mm wide TSSOP package with tin-matte contact plating, designed for surface mounting.
Analog Devices AD73322LARUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1.05mm |
| Interface | Serial, 6-WIRE |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 73mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Current | 31mA |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 64KS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Type | General Purpose |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD73322LARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
