
Dual-channel, 16-bit telecom IC front-end processor for general purpose applications, including speech and telephony. Features 2 A/D converters and 2 D/A converters with a sampling rate of 64 kS/s and 78 dB SNR. Operates from a 2.7 V to 3.3 V supply, with a typical supply current of 31 mA and maximum power dissipation of 73 mW. Housed in a 16-bit SOIC W package with tin-matte contact plating, suitable for surface mounting. Operating temperature range is -40°C to 85°C.
Analog Devices AD73322LARZ technical specifications.
| Package/Case | SOIC W |
| Contact Plating | Tin, Matte |
| Height | 2.35mm |
| Interface | Serial, 6-WIRE |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 73mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Current | 31mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 64KS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Type | General Purpose |
| Weight | 0.078125oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD73322LARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
