The AD73322LARZ-REEL is a dual 16-bit analog-to-digital converter and dual 16-bit digital-to-analog converter from Analog Devices. It operates from a 3V supply voltage and has a maximum operating temperature of 85°C. The device is mounted on a surface mount SOIC package and is compliant with RoHS regulations. The AD73322LARZ-REEL has a sampling rate of 64KS/s and a signal-to-noise ratio of 78dB.
Checking distributor stock and pricing after the page loads.
Analog Devices AD73322LARZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 31mA |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Current | 31mA |
| Operating Supply Voltage | 3V |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 64KS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.