
The AD73322LAST-REEL is a 16-bit dual analog-to-digital and digital-to-analog converter IC. It operates over a temperature range of -40°C to 85°C and is available in a 44-pin LQFP package. The device is designed for surface mount applications and is not radiation hardened. It has a maximum sampling rate of 64KS/s and supports 2 channels with 16-bit resolution. The AD73322LAST-REEL is not RoHS compliant and is available on tape and reel.
Analog Devices AD73322LAST-REEL technical specifications.
| Package/Case | LQFP |
| Interface | Serial, 6-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of D/A Converters | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sampling Rate | 64KS/s |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD73322LAST-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
