
Analog Devices AD73322LYRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Interface | Serial, 6-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 31mA |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Current | 31mA |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 64KS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD73322LYRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
