
Dual-channel, 16-bit front-end processor for general purpose applications, including speech and telephony. Features two analog-to-digital converters (ADCs) and two digital-to-analog converters (DACs) with a 78dB signal-to-noise ratio (SNR) and 64 kS/s sampling rate. Operates from a 2.7V to 3.3V supply, with a typical operating supply voltage of 3V and current of 31mA. Packaged in a leaded SOIC for surface mounting, with an operating temperature range of -40°C to 85°C. Interface is 6-wire serial.
Analog Devices AD73322LYRZ technical specifications.
| Package/Case | SOIC |
| Interface | Serial, 6-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 73mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Current | 31mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 64KS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Type | General Purpose |
| Weight | 0.078125oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD73322LYRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
