Analog Devices AD73322LYST technical specifications.
| Package/Case | LQFP |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sampling Rate | 64KS/s |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD73322LYST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.