
General Purpose Audio Codec featuring 2 Analog-to-Digital Converters (ADCs) and 2 Digital-to-Analog Converters (DACs), each with 16-bit resolution. This integrated circuit supports a sampling rate of 64 ksps and offers a signal-to-noise ratio of 78 dB. It operates with analog and digital power supplies ranging from 2.7 V to 3.3 V, within an extended temperature range of -40 °C to 105 °C. The component utilizes a 6-wire serial interface and is housed in a 44-pin, 14mm x 14mm x 1.4mm LQFP (Low Profile Quad Flat Package) for surface mounting.
Analog Devices AD73322LYSTZ-RL technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BEA |
| ADC/DAC Resolution | 16bit |
| Type | General Purpose |
| Number of ADCs | 2 |
| Number of DACs | 2 |
| Sampling Rate | 64ksps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 3.3V |
| Interface Type | Serial (6-Wire) |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 2.7V |
| Number of Channels | 2ADC / 2DAC |
| Number of ADC Inputs | 4 |
| Number of DAC Outputs | 2 |
| Signal to Noise Ratio | 78dB |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD73322LYSTZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.