
The AD73360ARZ is a 28-pin industrial-grade analog front end IC from Analog Devices, operating over a temperature range of -40°C to 85°C. It has a single function and a nominal supply voltage of 3V. The device is packaged in a 7.5mm wide, 17.9mm long R-PDSO-G28 package with a dual terminal position.
Analog Devices AD73360ARZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD73360ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.