
6-Channel AFE Processor for General Purpose Applications Including Industrial Power Metering or Multi-Channel Analog Inputs
Analog Devices AD73360ARZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 64KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Serial, 6-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 6 |
| Number of Bits | 16 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.05MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD73360ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
