
6-channel, 16-bit AFE processor for general-purpose applications. Features a 2.05MS/s sampling rate and 64kS/s conversion rate. Operates with a 4.5V to 5.5V supply voltage, consuming 80mW maximum power. Single-ended input type with a maximum input voltage of 3.2V. Housed in a 10mm x 10mm x 1mm TQFP package with tin-matte contact plating.
Analog Devices AD73360ASUZ technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 64KS/s |
| Height | 1mm |
| Input Type | SINGLE-ENDED |
| Interface | Serial, 6-WIRE |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 3.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 6 |
| Number of Bits | 16 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Dissipation | 80mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.05MS/s |
| Type | General Purpose |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD73360ASUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
