
6-channel Analog Front End (AFE) processor with 16-bit resolution, designed for general-purpose applications. Features a serial 6-wire interface and a sampling rate of 2.05MS/s, with a conversion rate of 64KS/s. Operates with a supply voltage of 4.5V to 5.5V, and a maximum input voltage of 3.2V. Housed in a TQFP package with tin, matte contact plating, this component offers a wide operating temperature range from -40°C to 85°C.
Analog Devices AD73360ASUZ-REEL technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 64KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Serial, 6-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 6 |
| Number of Bits | 16 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 80mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.05MS/s |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD73360ASUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
