
General purpose Analog Front End (AFE) IC featuring 6 single-ended analog inputs and 6 16-bit analog-to-digital converters (ADCs). Achieves a sampling rate of 64 kS/s per channel with a 6-wire serial interface. Operates from a 3.3V supply voltage, with a maximum supply voltage of 3.6V and a minimum of 2.7V. Housed in a 28-pin SOIC package with dimensions of 18.1mm length, 7.6mm width, and 2.35mm height. Maximum power dissipation is 80mW, with an operating temperature range of -40°C to 85°C.
Analog Devices AD73360LARZ technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 64KS/s |
| Height | 2.35mm |
| Input Type | SINGLE-ENDED |
| Interface | Serial, 6-WIRE |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Max Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 6 |
| Number of Bits | 16 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Power Dissipation | 80mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 64KS/s |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD73360LARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
