
Six-input channel analog front end IC featuring 16-bit resolution and a 2.05MS/s sampling rate. This general-purpose telecom IC offers six single-ended analog inputs with a maximum input voltage of 1.6V. Operates from a 2.7V to 3.6V supply, with a typical 3.3V operating voltage and 80mW power dissipation. The SOIC package with tin, matte contact plating is supplied on tape and reel.
Analog Devices AD73360LARZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 64KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Serial, 6-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 6 |
| Number of Bits | 16 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.05MS/s |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD73360LARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
