
Analog Devices AD7339BS technical specifications.
| Converter Type | ADC |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of D/A Converters | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Resolution | 8b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7339BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
