
8-bit Analog-to-Digital Converter (ADC) with 4 Digital-to-Analog Converters (DACs) and 1 I/O Port. Features a 2MS/s sampling rate, 1LSB integral nonlinearity, and single-ended input type. Operates at 5V with a maximum power dissipation of 225mW. Housed in a QFP package with tin, matte contact plating. Suitable for applications requiring analog-to-digital conversion and digital-to-analog output, with a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7339BSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7339BSZ-REEL technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Converter Type | ADC |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 225mW |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 225mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7339BSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
