
Four-quadrant multiplier/divider IC featuring a 10 MHz bandwidth and a 450V/µs slew rate. This special purpose amplifier offers 4 circuits with 6 channels and 1 element, operating from a dual supply voltage range of 8V to 16.5V. It supports through-hole mounting in a PDIP package with tin/lead contact plating. Maximum power dissipation is 500mW, with an operating supply current of 12mA.
Analog Devices AD734AN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 6 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 33V |
| Output Current | 50mA |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 200ns |
| Slew Rate | 450V/µs |
| Supply Current | 9mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD734AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
