
Four-bit analog multiplier/divider IC featuring 1% accuracy and a 10MHz maximum frequency. This integrated circuit operates with a dual supply voltage range of 8V to 16.5V, drawing a typical 9mA supply current. It is housed in a 14-pin PDIP package with tin, matte contact plating and supports through-hole mounting. The device offers a 450V/µs slew rate and a 200ns settling time, with a maximum power dissipation of 500mW.
Analog Devices AD734ANZ technical specifications.
| Accuracy | 1% |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Height | 3.43mm |
| Lead Free | Contains Lead |
| Length | 16.89mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 8V |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Output Current | 10mA |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 200ns |
| Slew Rate | 450V/µs |
| Supply Current | 9mA |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD734ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
