
4-bit analog multiplier/divider IC, featuring a 14-pin CDIP package with Tin/Lead contact plating. Operates with a dual supply voltage range of ±8V to ±16.5V, supporting a maximum frequency of 10MHz. Offers a slew rate of 450V/µs and a settling time of 200ns. Designed for through-hole mounting, this component has a maximum power dissipation of 500mW and an operating supply current of 12mA.
Sign in to ask questions about the Analog Devices AD734AQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD734AQ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Height | 3.56mm |
| Lead Free | Contains Lead |
| Length | 19.94mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 8V |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Output Current | 10mA |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Settling Time | 200ns |
| Slew Rate | 450V/µs |
| Supply Current | 9mA |
| Termination | Through Hole |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD734AQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
