
High-performance 4-quadrant multiplier/divider IC operating up to 10 MHz. Features a 450V/µs slew rate and 200ns settling time. Designed for through-hole mounting in a PDIP package, this single-channel circuit operates with dual supply voltages from 8V to 16.5V. It offers a maximum power dissipation of 500mW and an operating supply current of 12mA.
Analog Devices AD734BNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Height | 3.43mm |
| Lead Free | Contains Lead |
| Length | 16.89mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 8V |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Output Current | 10mA |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 200ns |
| Slew Rate | 450V/µs |
| Supply Current | 9mA |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD734BNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
