
4-bit analog multiplier/divider IC featuring a CDIP package with Tin/Lead plating. Operates with dual supply voltages from ±8V to ±16.5V, consuming a maximum supply current of 12mA. Achieves a maximum frequency of 10MHz with a slew rate of 450V/µs and a settling time of 200ns. Designed for through-hole mounting, this component offers a wide operating temperature range from -55°C to 125°C.
Analog Devices AD734BQ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Height | 3.56mm |
| Lead Free | Contains Lead |
| Length | 19.94mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | -16.5V |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Settling Time | 200ns |
| Slew Rate | 450V/µs |
| Supply Current | 12mA |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD734BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
