Dual, simultaneous sampling, 12-bit SAR ADC featuring differential inputs and a 3 MSPS sampling rate. Achieves 1 LSB Integral Nonlinearity (INL) and 0.99 LSB Differential Nonlinearity. Operates from a single 2.5V supply with a maximum power dissipation of 45mW. Interface is SPI, housed in a TSSOP package with tin, matte contact plating.
Analog Devices AD7352BRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.99LSB |
| Full Scale Error | 6LSB |
| Height | 1.05mm |
| Input Capacitance | 32pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.148V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 45mW |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Consumption | 26mW |
| Power Dissipation | 45mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 3MS/s |
| Signal to Noise Ratio (SNR) | 71.5dB |
| Supply Current | 10mA |
| Supply Type | Single |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7352BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
