
Dual, simultaneous sampling, 12-bit SAR Analog-to-Digital Converter (ADC) with a 3 MSPS sampling rate. Features differential inputs, 1LSB Integral Nonlinearity (INL), and 0.99LSB Differential Nonlinearity (DNL). Operates with a single supply and offers an SPI interface. Packaged in TSSOP, this component is RoHS compliant and suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7352BRUZ-500RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7352BRUZ-500RL7 technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | 0.99LSB |
| Input Capacitance | 32pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.148V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 45mW |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 26mW |
| Power Dissipation | 45mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 3MS/s |
| Signal to Noise Ratio (SNR) | 71.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7352BRUZ-500RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
