The AD7352BRUZ-REEL is a 12-bit successive approximation analog-to-digital converter with a nominal supply voltage of 2.5V and an industrial temperature grade. It has 16 terminals and operates over a temperature range of -40 to 85 degrees Celsius. The device is packaged in a TSSOP-16 package, measuring 4.4mm in width and 5mm in length. It is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7352BRUZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7352BRUZ-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7352BRUZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.