
Dual, simultaneous sampling, 12-bit SAR ADC featuring differential inputs and a 3 MSPS sampling rate. Achieves 71.5dB SNR with 1LSB INL and 0.99LSB DNL. Operates from a 2.5V supply, with a maximum input voltage of 2.5V. Housed in a 5mm x 4.4mm x 1.05mm TSSOP package with SPI interface.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7352YRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7352YRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.99LSB |
| Full Scale Error | 6LSB |
| Height | 1.05mm |
| Input Capacitance | 32pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.148V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 45mW |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 2.5V |
| Packaging | Rail/Tube |
| Power Dissipation | 45mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 3MS/s |
| Signal to Noise Ratio (SNR) | 71.5dB |
| Supply Type | Single |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7352YRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
